Better World
UPower LAND Unisex Black Composite Toe Capped Safety Shoes, UK 3, EU 36
- RS Stock No.:
- 277-2649
- Mfr. Part No.:
- 0RI10384-36
- Brand:
- UPower
Subtotal (1 pair)*
$252.39
(exc. GST)
$277.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $252.39 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 277-2649
- Mfr. Part No.:
- 0RI10384-36
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | LAND | |
| Gender | Unisex | |
| Shoe Size EU | 36 | |
| Shoe Size UK | 3 | |
| Shoe Size US | 4 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Fabric | |
| Anti-Slip | Yes | |
| Midsole Type | Non Metallic | |
| Slip Resistance Rating | SRC | |
| Sole Material | PU2D | |
| Better World Claim | Alternative materials, Recycled materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series LAND | ||
Gender Unisex | ||
Shoe Size EU 36 | ||
Shoe Size UK 3 | ||
Shoe Size US 4 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Fabric | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Sole Material PU2D | ||
Better World Claim Alternative materials, Recycled materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Carbon Neutral safety shoes guarantee zero CO2 emissions and reflect the requirements of Eco sustainability and respect for the environment. It is made from renewable sources and with recycled materials to achieve zero CO2 emissions while maintaining comfort, safety and all the quality
Ultra lightweight
Anti puncture
Anti bacterial
Anti puncture
Anti bacterial
Related links
- UPower LAND Unisex Black Composite Toe Capped Safety Shoes EU 46
- UPower LAND Unisex Black Composite Toe Capped Safety Shoes EU 47
- UPower LAND Unisex Black Composite Toe Capped Safety Shoes EU 38
- UPower LAND Unisex Black Composite Toe Capped Safety Shoes EU 35
- UPower LAND Unisex Black Composite Toe Capped Safety Shoes EU 44
- UPower LAND Unisex Black Composite Toe Capped Safety Shoes EU 39
- UPower LAND Unisex Black Composite Toe Capped Safety Shoes EU 41
- UPower LAND Unisex Black Composite Toe Capped Safety Shoes EU 37
