UPower Entry Unisex Black Stainless Steel Safety Shoes, UK 10, EU 44

Subtotal (1 pair)*

$104.47

(exc. GST)

$114.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$104.47

*price indicative

RS Stock No.:
277-2467
Mfr. Part No.:
UE10013-44
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

Entry

Product Type

Safety Shoes

Gender

Unisex

Size EU

44

Size UK

10

Colour

Black

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Midsole Material

Steel

Additional Safety Features

A

Resistance Features

Anti-Static

Size US

11

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Entry U Power range High safety shoe with printed leather upper and steel toe cap is water repellent. It has FLAT FIT, removable anatomical footbed.

Anti slip

Anti puncture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy