UPower EMOTION Unisex Black Aluminium Safety Shoes, UK 4, EU 37

Subtotal (1 pair)*

$290.64

(exc. GST)

$319.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$290.64

*price indicative

RS Stock No.:
277-1925
Mfr. Part No.:
0RL20086-37
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

EMOTION

Product Type

Safety Shoes

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Resistance Features

Pierce Resistant

Size US

5

Midsole Material

Non-Metallic

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Safety shoes features a ultra breathable soft perforated suede leather upper and aluminium toecap. This safety shoes has anti puncture technology and anti slip property. It is a light and comfortable U Power of the Red Lion range safety shoes.

S1P SRC ESD sole

WingTex air tunnel lining

Soft suede upper with ventilation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy