UPower ARI Men's Black Aluminium Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 277-1908
- Mfr. Part No.:
- 0UF20046-43
- Brand:
- UPower
Subtotal (1 pair)*
$213.14
(exc. GST)
$234.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $213.14 |
*price indicative
- RS Stock No.:
- 277-1908
- Mfr. Part No.:
- 0UF20046-43
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | ARI | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Pierce Resistant | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series ARI | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Pierce Resistant | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Safety shoes features an ultra light and breathable microfiber upper and aluminium toecap. This safety shoes has soft PU comfort inner layer intersole.
Anti slip
Anti puncture
S1P SRC certification
Related links
- UPower ARI Men's Black Aluminium Safety Shoes EU 45
- UPower ARI Men's Black Aluminium Safety Shoes EU 44
- UPower ARI Men's Black Aluminium Safety Shoes EU 47
- UPower ARI Men's Black Aluminium Safety Shoes EU 48
- UPower ARI Men's Black Aluminium Safety Shoes EU 40
- UPower ARI Men's Black Aluminium Safety Shoes EU 42
- UPower ARI Men's Black Aluminium Safety Shoes EU 46
- UPower ARI Men's Black Aluminium Safety Shoes EU 39
