UPower SIMPLE Unisex Black Stainless Steel Low Safety Shoe, UK 12, EU 47
- RS Stock No.:
- 277-1870
- Mfr. Part No.:
- 0UE20013-47
- Brand:
- UPower
Subtotal (1 pair)*
$98.65
(exc. GST)
$108.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $98.65 |
*price indicative
- RS Stock No.:
- 277-1870
- Mfr. Part No.:
- 0UE20013-47
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | SIMPLE | |
| Product Type | Low Safety Shoe | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Resistance Features | Anti-Static | |
| Midsole Material | Steel | |
| Additional Safety Features | A | |
| Size US | 13 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series SIMPLE | ||
Product Type Low Safety Shoe | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Resistance Features Anti-Static | ||
Midsole Material Steel | ||
Additional Safety Features A | ||
Size US 13 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Low Safety Shoes features a water repellent black leather upper. This safety shoes are equipped with a steel toe cap, anti puncture technology and anti slip properties, these shoes prioritize your safety in every step.
Antistatic
Ergonomic steel foil
S3 SRC certification
Classic steel midsole
Removable anatomical foot bed
Related links
- UPower SIMPLE Unisex Black Stainless Steel Low Safety Shoe EU 45
- UPower SIMPLE Unisex Black Stainless Steel Low Safety Shoe EU 36
- UPower SIMPLE Unisex Black Stainless Steel Low Safety Shoe EU 48
- UPower SIMPLE Unisex Black Stainless Steel Low Safety Shoe EU 35
- UPower SIMPLE Unisex Black Stainless Steel Low Safety Shoe EU 39
- UPower SIMPLE Unisex Black Stainless Steel Low Safety Shoe EU 40
- UPower SIMPLE Unisex Black Stainless Steel Low Safety Shoe EU 37
- UPower SIMPLE Unisex Black Stainless Steel Low Safety Shoe EU 38
