UPower SIMPLE Unisex Black Stainless Steel Low Safety Shoe, UK 6.5, EU 40

Subtotal (1 pair)*

$109.04

(exc. GST)

$119.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$109.04

*price indicative

RS Stock No.:
277-1863
Mfr. Part No.:
0UE20013-40
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Low Safety Shoe

Series

SIMPLE

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Midsole Material

Steel

Size US

7.5

Additional Safety Features

A

Resistance Features

Anti-Static

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Low Safety Shoes features a water repellent black leather upper. This safety shoes are equipped with a steel toe cap, anti puncture technology and anti slip properties, these shoes prioritize your safety in every step.

Antistatic

Ergonomic steel foil

S3 SRC certification

Classic steel midsole

Removable anatomical foot bed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy