UPower SIMPLE Unisex Black Stainless Steel Low Safety Shoe, UK 10.5, EU 45
- RS Stock No.:
- 277-1868
- Mfr. Part No.:
- 0UE20013-45
- Brand:
- UPower
Subtotal (1 pair)*
$103.58
(exc. GST)
$113.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $103.58 |
*price indicative
- RS Stock No.:
- 277-1868
- Mfr. Part No.:
- 0UE20013-45
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Low Safety Shoe | |
| Series | SIMPLE | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Size US | 11.5 | |
| Additional Safety Features | A | |
| Midsole Material | Steel | |
| Resistance Features | Anti-Static | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Low Safety Shoe | ||
Series SIMPLE | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Size US 11.5 | ||
Additional Safety Features A | ||
Midsole Material Steel | ||
Resistance Features Anti-Static | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Low Safety Shoes features a water repellent black leather upper. This safety shoes are equipped with a steel toe cap, anti puncture technology and anti slip properties, these shoes prioritize your safety in every step.
Antistatic
Ergonomic steel foil
S3 SRC certification
Classic steel midsole
Removable anatomical foot bed
Related links
- UPower SIMPLE Unisex Black Stainless Steel Low Safety Shoe EU 36
- UPower SIMPLE Unisex Black Stainless Steel Low Safety Shoe EU 48
- UPower SIMPLE Unisex Black Stainless Steel Low Safety Shoe EU 47
- UPower SIMPLE Unisex Black Stainless Steel Low Safety Shoe EU 35
- UPower SIMPLE Unisex Black Stainless Steel Low Safety Shoe EU 39
- UPower SIMPLE Unisex Black Stainless Steel Low Safety Shoe EU 40
- UPower SIMPLE Unisex Black Stainless Steel Low Safety Shoe EU 37
- UPower SIMPLE Unisex Black Stainless Steel Low Safety Shoe EU 38
