UPower FLOYD Unisex Brown Aluminium Safety Shoes, UK 9, EU 43

Subtotal (1 pair)*

$314.97

(exc. GST)

$346.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$314.97

*price indicative

RS Stock No.:
277-1663
Mfr. Part No.:
0RL10464-43
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Safety Shoes

Series

FLOYD

Gender

Unisex

Size EU

43

Size UK

9

Colour

Brown

Safety Toe Type

Aluminium

Closure Type

Lace Up

Resistance Features

Abrasion Resistant

Size US

10

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group High Safety Shoes are light and comfortable from U Power of the Red Lion range. This safety shoes are equipped with Pull up water resistant with anti abrasion and aluminium toecap.

Anti slip

Anti puncture

S3 AN SRC CI ESD sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy