UPower SCURO Unisex Black Composite Toe Capped Safety Shoes, UK 5, EU 38

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
277-0552
Mfr. Part No.:
0RI10164-38
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

SCURO

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Anti-Slip

Yes

Sole Material

PU2D

Midsole Type

Non Metallic

Slip Resistance Rating

SRC

Related links