Recently searched

    UPower SCURO Unisex Black Composite Toe Capped Safety Shoes, UK 8, EU 42

    Subtotal (1 pair)**

    $244.27

    (exc. GST)

    $268.70

    (inc. GST)

    Add to Basket
    Select or type quantity
    5 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Pair(s)
    Per Pair
    1 +$244.27

    **price indicative

    RS Stock No.:
    277-0556
    Mfr. Part No.:
    0RI10164-42
    Brand:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    SCURO

    Gender

    Unisex

    Shoe Size EU

    42

    Shoe Size UK

    8

    Shoe Size US

    9

    Colour

    Black

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    ESD Safe

    Yes

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Slip Resistance Rating

    SRC

    Midsole Type

    Non Metallic

    Upper Material

    Leather

    Anti-Slip

    Yes

    Sole Material

    PU2D

    Related links