Honeywell Safety Starter Yellow S1P Unisex Black, Yellow Composite Toe Capped Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 276-0836
- Mfr. Part No.:
- 6250126-42
- Brand:
- Honeywell Safety
Subtotal (1 pair)**
$164.89
(exc. GST)
$181.38
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Pair(s) | Per Pair |
---|---|
1 + | $164.89 |
**price indicative
- RS Stock No.:
- 276-0836
- Mfr. Part No.:
- 6250126-42
- Brand:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell Safety | |
Series | Starter Yellow S1P | |
Gender | Unisex | |
Shoe Size EU | 42 | |
Shoe Size UK | 8 | |
Shoe Size US | 9 | |
Colour | Black, Yellow | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Safety Rating EN ISO 20345 | S1P | |
Midsole Type | Composite | |
Slip Resistance Rating | SRC | |
Upper Material | Textile, TPU | |
Select all | ||
---|---|---|
Brand Honeywell Safety | ||
Series Starter Yellow S1P | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Safety Rating EN ISO 20345 S1P | ||
Midsole Type Composite | ||
Slip Resistance Rating SRC | ||
Upper Material Textile, TPU | ||
Related links
- Honeywell Safety Starter Yellow S1P Unisex Black UK 7, EU 41
- Honeywell Safety Starter Yellow S1P Unisex Black UK 4, EU 37
- Honeywell Safety Starter Yellow S1P Unisex Black UK 6.5, EU 40
- Honeywell Safety Starter Yellow S1P Unisex Black UK 13, EU 48
- Honeywell Safety Starter Yellow S1P Unisex Black UK 3.5, EU 36
- Honeywell Safety Starter Yellow S1P Unisex Black UK 12, EU 47
- Honeywell Safety Starter Yellow S1P Unisex Black UK 6, EU 39
- Honeywell Safety Starter Yellow S1P Unisex Black UK 3, EU 35