Recently searched

    Honeywell Safety Starter Yellow S1P Unisex Black, Yellow Composite Toe Capped Safety Shoes, UK 12, EU 47

    Subtotal (1 pair)**

    $164.89

    (exc. GST)

    $181.38

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Pair(s)
    Per Pair
    1 +$164.89

    **price indicative

    RS Stock No.:
    276-0841
    Mfr. Part No.:
    6250126-47
    Brand:
    Honeywell Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Honeywell Safety

    Series

    Starter Yellow S1P

    Gender

    Unisex

    Shoe Size EU

    47

    Shoe Size UK

    12

    Shoe Size US

    13

    Colour

    Black, Yellow

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    Safety Rating EN ISO 20345

    S1P

    Midsole Type

    Composite

    Upper Material

    Textile, TPU

    Slip Resistance Rating

    SRC

    Related links