Honeywell Safety Runner Yellow S3 Unisex Black, Yellow Composite Toe Capped Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 276-0812
- Mfr. Part No.:
- 6250122-48
- Brand:
- Honeywell Safety
Discontinued product
- RS Stock No.:
- 276-0812
- Mfr. Part No.:
- 6250122-48
- Brand:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell Safety | |
Series | Runner Yellow S3 | |
Gender | Unisex | |
Shoe Size EU | 48 | |
Shoe Size UK | 13 | |
Shoe Size US | 14 | |
Colour | Black, Yellow | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Safety Rating EN ISO 20345 | S3 | |
Slip Resistance Rating | SRC | |
Upper Material | Textile, TPU | |
Midsole Type | Composite | |
Select all | ||
---|---|---|
Brand Honeywell Safety | ||
Series Runner Yellow S3 | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Textile, TPU | ||
Midsole Type Composite | ||