Recently searched

    Honeywell Safety Runner Yellow S3 Unisex Black, Yellow Composite Toe Capped Safety Shoes, UK 3, EU 35

    Discontinued product
    RS Stock No.:
    276-0799
    Mfr. Part No.:
    6250122-35
    Brand:
    Honeywell Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Honeywell Safety

    Series

    Runner Yellow S3

    Gender

    Unisex

    Shoe Size EU

    35

    Shoe Size UK

    3

    Shoe Size US

    4

    Colour

    Black, Yellow

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    Safety Rating EN ISO 20345

    S3

    Slip Resistance Rating

    SRC

    Upper Material

    Textile, TPU

    Midsole Type

    Composite