Honeywell Safety Runner Yellow S3 Unisex Black, Yellow Composite Toe Capped Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 276-0804
- Mfr. Part No.:
- 6250122-40
- Brand:
- Honeywell Safety
Subtotal (1 pair)**
$189.61
(exc. GST)
$208.57
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Pair(s) | Per Pair |
---|---|
1 + | $189.61 |
**price indicative
- RS Stock No.:
- 276-0804
- Mfr. Part No.:
- 6250122-40
- Brand:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell Safety | |
Series | Runner Yellow S3 | |
Gender | Unisex | |
Shoe Size EU | 40 | |
Shoe Size UK | 6.5 | |
Shoe Size US | 7.5 | |
Colour | Black, Yellow | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Safety Rating EN ISO 20345 | S3 | |
Slip Resistance Rating | SRC | |
Upper Material | Textile, TPU | |
Midsole Type | Composite | |
Select all | ||
---|---|---|
Brand Honeywell Safety | ||
Series Runner Yellow S3 | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Textile, TPU | ||
Midsole Type Composite | ||
Related links
- Honeywell Safety Runner Yellow S3 Unisex Black UK 11, EU 46
- Honeywell Safety Runner Yellow S3 Unisex Black UK 8, EU 42
- Honeywell Safety Runner Yellow S3 Unisex Black UK 12, EU 47
- Honeywell Safety Runner Yellow S3 Unisex Black UK 10.5, EU 45
- Honeywell Safety Runner Yellow S3 Unisex Black UK 6, EU 39
- Honeywell Safety Runner Mid Black UK 6.5, EU 40
- Honeywell Safety Runner Unisex Black UK 6.5, EU 40
- Honeywell Safety Starter Yellow S1P Unisex Black UK 6.5, EU 40