uvex Uvex 1 Unisex Black, Yellow Non-Metal Safety Shoes, UK 15, EU 51
- RS Stock No.:
- 271-3825
- Mfr. Part No.:
- 8544815
- Brand:
- uvex
Subtotal (1 pair)*
$312.19
(exc. GST)
$343.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $312.19 |
*price indicative
- RS Stock No.:
- 271-3825
- Mfr. Part No.:
- 8544815
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Shoes | |
| Series | Uvex 1 | |
| Gender | Unisex | |
| Size EU | 51 | |
| Size UK | 15 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Non-Metal | |
| Closure Type | Lace Up | |
| Additional Safety Features | WRU | |
| Size US | 16 | |
| Resistance Features | Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Synthetic | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Shoes | ||
Series Uvex 1 | ||
Gender Unisex | ||
Size EU 51 | ||
Size UK 15 | ||
Colour Black, Yellow | ||
Safety Toe Type Non-Metal | ||
Closure Type Lace Up | ||
Additional Safety Features WRU | ||
Size US 16 | ||
Resistance Features Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Synthetic | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- uvex Uvex 1 Unisex White Composite Safety Shoes EU 51
- uvex Uvex 1 Unisex Black UK 15, EU 51
- uvex Uvex 1 G2 Unisex Grey UK 15, EU 51
- uvex Uvex 1 G2 Unisex Black Composite Safety Trainer EU 51
- uvex Uvex 1 business Men's Black Stainless Steel Low Safety Shoe EU 51
- uvex Uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 51
- uvex Uvex 1 Unisex Yellow UK 14, EU 49
- uvex 1 sport Unisex Black Non-Metallic Safety Trainer EU 51
