uvex 1 Unisex Black, Blue Composite Toe Capped Safety Shoes, UK 7, EU 41

Subtotal (1 pair)*

$268.19

(exc. GST)

$295.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$268.19

*price indicative

RS Stock No.:
272-2104
Mfr. Part No.:
6829841
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black, Blue

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

No

Water Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S1

Upper Material

Leather

Slip Resistance Rating

SRC

Anti-Slip

Yes

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex safety footwear are ultra lightweight perforated S1 safety shoe. It is made from synthetic materials, making it suitable for people allergic to chrome. All sole materials are free of silicone, plasticisers and other paint wetting impairment substances. It has elastic laces for quick, individual adjustment and normal laces also provided.

Soft padding on the dust tongue and collar
Excellent cushioning and extremely flexible
Excellent slip resistance and self cleaning tread
Resistant to oil and petrol

Related links