uvex Uvex 1 Unisex White Composite Safety Shoes, UK 14.5, EU 50

Subtotal (1 pair)*

$231.01

(exc. GST)

$254.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$231.01

*price indicative

RS Stock No.:
272-2077
Mfr. Part No.:
6581850
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

Uvex 1

Product Type

Safety Shoes

Gender

Unisex

Size EU

50

Size UK

14.5

Colour

White

Safety Toe Type

Composite

Additional Safety Features

A

Size US

15.5

Resistance Features

Slip Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Microfibre

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links