Cofra PRESTON S3 SRC Black Composite Toe Capped Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 270-9062
- Mfr. Part No.:
- 12660-000
- Brand:
- Cofra
Subtotal (1 pair)**
$149.77
(exc. GST)
$164.75
(inc. GST)
On back order for despatch 11/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $149.77 |
**price indicative
- RS Stock No.:
- 270-9062
- Mfr. Part No.:
- 12660-000
- Brand:
- Cofra
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cofra | |
Series | PRESTON S3 SRC | |
Shoe Size EU | 46 | |
Shoe Size UK | 11 | |
Shoe Size US | 12 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Select all | ||
---|---|---|
Brand Cofra | ||
Series PRESTON S3 SRC | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||