Amblers Men's Black Steel Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 270-8445
- Mfr. Part No.:
- FS46-09
- Brand:
- Amblers
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$125.72
(exc. GST)
$138.29
(inc. GST)
- RS Stock No.:
- 270-8445
- Mfr. Part No.:
- FS46-09
- Brand:
- Amblers
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amblers | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Size US | 10 | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Amblers | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Size US 10 | ||
Midsole Material Non-Metallic | ||
Resistance Features Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Amblers Men's Black Steel Safety Shoes EU 43
- Amblers Men's Black Steel Safety Shoes EU 44
- Amblers Men's Black Steel Safety Shoes EU 42
- Amblers Men's Black Steel Safety Shoes EU 46
- Amblers Men's Black Steel Safety Shoes, UK 7
- Skechers 36770 Men's Black Steel Safety Trainer EU 43
- Amblers FS23 Black Steel Safety Trainer EU 43
- Elten GmbH Unisex Black Steel Safety Shoes EU 43

