Amblers Men's Black Steel Safety Shoes, UK 7

Subtotal (1 pair)*

$135.75

(exc. GST)

$149.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$135.75

*price indicative

RS Stock No.:
273-5729
Mfr. Part No.:
FS46-07
Brand:
Amblers
Find similar products by selecting one or more attributes.
Select all

Brand

Amblers

Product Type

Safety Shoes

Gender

Men

Size UK

7

Colour

Black

Safety Toe Type

Steel

Closure Type

Pull/Slip-On

Size US

8

Resistance Features

Slip Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy