Dunlop Unisex White Low Safety Shoe, UK 3
- RS Stock No.:
- 253-7540
- Mfr. Part No.:
- B370411.36
- Brand:
- Dunlop
Subtotal (1 pair)*
$39.13
(exc. GST)
$43.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $39.13 |
*price indicative
- RS Stock No.:
- 253-7540
- Mfr. Part No.:
- B370411.36
- Brand:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Low Safety Shoe | |
| Gender | Unisex | |
| Size UK | 3 | |
| Colour | White | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | Non-Metal, Oil Resistant, Slip Resistant, Water Resistant | |
| Resistance Features | Chemical Resistant, Oil Resistant | |
| Upper Material | Polyvinyl Chloride | |
| Standards/Approvals | EN ISO 20347:2012 OB FO CI SRA | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Low Safety Shoe | ||
Gender Unisex | ||
Size UK 3 | ||
Colour White | ||
Midsole Material Non-Metallic | ||
Additional Safety Features Non-Metal, Oil Resistant, Slip Resistant, Water Resistant | ||
Resistance Features Chemical Resistant, Oil Resistant | ||
Upper Material Polyvinyl Chloride | ||
Standards/Approvals EN ISO 20347:2012 OB FO CI SRA | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Dunlop non safety PVC waterproof wellington shoe keeps feet warm thanks to their inbuilt insulation against cold conditions. It can be easily cleaned, and it has laceless design and slip resistance which makes it great choice for food industry workers.
Fully waterproof wellie shoes
Slip on design for ease of use and hygiene
Non metallic
Outsoles are resistant to fuel oil
Slip resistant soles
Related links
- Dunlop Unisex White Low Safety Shoe, UK 10
- Dunlop Unisex White Low Safety Shoe, UK 8
- Dunlop Unisex White Low Safety Shoe, UK 7
- Dunlop Unisex White Low Safety Shoe, UK 6
- Dunlop Unisex White Low Safety Shoe, UK 5
- Dunlop Unisex White Low Safety Shoe, UK 9
- Dunlop Unisex White Low Safety Shoe, UK 4
- UPower REBOUND Unisex White Composite Low Safety Shoe EU 36
