UPower REBOUND Unisex White Composite Low Safety Shoe, UK 3, EU 36

Subtotal (1 pair)*

$158.08

(exc. GST)

$173.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$158.08

*price indicative

RS Stock No.:
277-1466
Mfr. Part No.:
0UW20022-36
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

REBOUND

Product Type

Low Safety Shoe

Gender

Unisex

Size EU

36

Size UK

3

Colour

White

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Anti-Static

Size US

4

Additional Safety Features

A

Midsole Material

Polyurethane

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Microfibre

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group White low Safety Shoes has New safety dry water repellent and breathable microfiber upper and offers resistant to bacteria and organic chemical residues and it is easily washable. This safety shoes are equipped with a AirToe Composite tip and non slip properties.

Antistatic

S2 SRC certification

Anatomical foot bed

Good shock absorption

Antifungal and PE foot bed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy