Dunlop Unisex White Low Safety Shoe, UK 7

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
253-7544
Mfr. Part No.:
B370411.41
Brand:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Product Type

Low Safety Shoe

Gender

Unisex

Size UK

7

Colour

White

Additional Safety Features

Non-Metal, Oil Resistant, Slip Resistant, Water Resistant

Resistance Features

Anti-Slip, Anti-Static, Oil Resistant, Slip Resistant

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

OB

Standards/Approvals

EN ISO 20347:2012

Slip Resistance Rating

SRA

Upper Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
BE
The Dunlop non safety PVC waterproof wellington shoe keeps feet warm thanks to their inbuilt insulation against cold conditions. It can be easily cleaned, and it has laceless design and slip resistance which makes it great choice for food industry workers.

Fully waterproof wellie shoes

Slip on design for ease of use and hygiene

Non metallic

Outsoles are resistant to fuel oil

Slip resistant soles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy