AIMONT JASMINE IAIA211 Unisex White Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 286-133
- Mfr. Part No.:
- JASMINE IAIA211 37
- Brand:
- AIMONT
Subtotal (1 pair)*
$135.27
(exc. GST)
$148.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $135.27 |
*price indicative
- RS Stock No.:
- 286-133
- Mfr. Part No.:
- JASMINE IAIA211 37
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | JASMINE IAIA211 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | White | |
| Closure Type | Elastic Band | |
| Resistance Features | Abrasion Resistant, Anti-Allergenic, Chemical Resistant, Slip Resistant, Water Resistant | |
| Size US | 5 | |
| Additional Safety Features | Anti-Allergic, Anti-Fatigue Technology, Anti-Static, Water Resistant | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Synthetic Material | |
| Standards/Approvals | DGUV 112-191, EN ISO 20345:2022, RoHS | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series JASMINE IAIA211 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour White | ||
Closure Type Elastic Band | ||
Resistance Features Abrasion Resistant, Anti-Allergenic, Chemical Resistant, Slip Resistant, Water Resistant | ||
Size US 5 | ||
Additional Safety Features Anti-Allergic, Anti-Fatigue Technology, Anti-Static, Water Resistant | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Upper Material Synthetic Material | ||
Standards/Approvals DGUV 112-191, EN ISO 20345:2022, RoHS | ||
- COO (Country of Origin):
- TN
The AIMONT Low Safety Shoe of loafer type is designed for comfort and protection, featuring anti fatigue technology. The washable material ensures easy maintenance. The upper is lined with breathable OVER DRY textile, enhancing foot ventilation while being highly resistant. An ergonomic padded collar with compact, flexible foam provides extra ankle and Achilles tendon protection, ensuring comfort. A snug fit is achieved with an elastic band underneath the protective tongue.
Breathable
High resistance to abrasion and stretching
Good chemical resistance
Long term durability in a wide temperature range
Exceptional resilience
Water resistant and antiallergenic
Related links
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 42
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 41
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 46
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 43
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 47
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 44
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 45
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 40
