Bicap J40936 Unisex Grey, Yellow Composite Safety Shoes, UK 7, EU 42

Subtotal (1 pair)*

$166.64

(exc. GST)

$183.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$166.64

*price indicative

RS Stock No.:
212-640
Mfr. Part No.:
J40936/7D K 4 - LASER LOW 42
Brand:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Series

J40936

Product Type

Safety Shoes

Gender

Unisex

Size EU

42

Size UK

7

Colour

Grey, Yellow

Safety Toe Type

Composite

Midsole Material

PUR

Resistance Features

Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant

Size US

8

Additional Safety Features

ESD

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap Safety shoes are designed for ultimate protection and comfort, featuring a water-repellent upper and BIFRESH PLUS 3D lining for high breathability and abrasion resistance. The shoes also incorporate nail protection with Zero Perforation fabric and a metal-free construction, while the dual-density PU sole provides superior durability and support.

Support active ESD insole

Composite toe cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy