Bicap SEAGULL Unisex Grey Composite Safety Shoes, UK 3.5, EU 36
- RS Stock No.:
- 206-540
- Mfr. Part No.:
- J40795/8D K 4 - SEAGULL 36
- Brand:
- Bicap
Subtotal (1 pair)*
$146.83
(exc. GST)
$161.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $146.83 |
*price indicative
- RS Stock No.:
- 206-540
- Mfr. Part No.:
- J40795/8D K 4 - SEAGULL 36
- Brand:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | SEAGULL | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3.5 | |
| Colour | Grey | |
| Safety Toe Type | Composite | |
| Size US | 5.5 | |
| Resistance Features | Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | ESD | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series SEAGULL | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3.5 | ||
Colour Grey | ||
Safety Toe Type Composite | ||
Size US 5.5 | ||
Resistance Features Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | ||
Midsole Material Polyurethane | ||
Additional Safety Features ESD | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety Shoe is the super resistant safety footwear model in S3 ESD protection class with upper in Putek Hypertex, an innovative technological fabric, extremely robust and highly protective with extreme lightness. This safety shoe uses a dual density polyurethane sole, electrically dissipative, which constantly discharges the electrostatic charges accumulated by the human body during use to the ground.
Impact resistant up to 200J according to EN 20345
Non magnetic
Thermal insulating
Anti abrasion
Oil and hydrocarbon resistant sole
Related links
- Bicap Raptor Unisex Grey Composite Safety Shoes EU 36
- Bicap SEAGULL Unisex Grey Composite Safety Shoes EU 46
- Bicap SEAGULL Unisex Grey Composite Safety Shoes EU 47
- Bicap SEAGULL Unisex Grey Composite Safety Shoes EU 39
- Bicap SEAGULL Unisex Grey Composite Safety Shoes EU 41
- Bicap SEAGULL Unisex Grey Composite Safety Shoes EU 38
- Bicap SEAGULL Unisex Grey Composite Safety Shoes EU 37
- Bicap SEAGULL Unisex Grey Composite Safety Shoes EU 45
