NITRAS SAFETY 7250 Unisex White Steel Safety Shoes, UK 3.5, EU 36

Subtotal (1 pair)*

$64.29

(exc. GST)

$70.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +$64.29

*price indicative

RS Stock No.:
146-739
Mfr. Part No.:
7250-36
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Series

7250

Product Type

Safety Shoes

Gender

Unisex

Size EU

36

Size UK

3.5

Colour

White

Safety Toe Type

Steel

Closure Type

Slip-On

Resistance Features

Oil Resistant, Slip Resistant

Size US

4

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 202345

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY S2 safety slippers are made from durable white artificial leather and feature a tough white PU outsole. Equipped with a steel toe cap for added protection, they include ergonomic insocks for comfort. With an appealing design and the highest slip resistance, these slippers are both functional and stylish, available in a width of 11. Standards = EN ISO 20345

Closed seat region

Antistatic properties

Energy absorption of seat region

Resistance to fuel oil

Protection against water penetration and absorption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy