Abeba 32268 Unisex Black Steel Safety Shoes, UK 7, EU 42

Subtotal (1 pair)*

$191.99

(exc. GST)

$211.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$191.99

*price indicative

RS Stock No.:
142-467
Mfr. Part No.:
32268/42
Brand:
Abeba
Find similar products by selecting one or more attributes.
Select all

Brand

Abeba

Series

32268

Product Type

Safety Shoes

Gender

Unisex

Size EU

42

Size UK

7

Colour

Black

Safety Toe Type

Steel

Midsole Material

Polyurethane

Size US

8.5

Resistance Features

Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant

Additional Safety Features

ESD

Safety Rating EN ISO 20345

Yes

Standards/Approvals

CE EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRC

COO (Country of Origin):
MD
The Abeba Safety Ankle Boots is crafted from smooth black leather for a sleek appearance. They feature a breathable lining infused with silver ions for enhanced freshness and hygiene. The instep area includes a secure lacing system for a customizable fit. With a shock absorbing PU midsole, these shoes provide superior comfort during long hours of wear. The slip resistant PU outsole ensures excellent grip on various surfaces, making them ideal for any work environment. They feature puncture resistance up to 1100 N, ensuring safety against sharp objects.

Unisex footwear

Steel toe cap

Antibacterial lining

Antibacterial insole

Reflective material

Scratch resistant coating in toe and heel area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy