UPower CANDY Unisex Black, Pink Aluminium Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 141-908
- Mfr. Part No.:
- 0RL20324-37
- Brand:
- UPower
Subtotal (1 pair)*
$195.73
(exc. GST)
$215.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $195.73 |
*price indicative
- RS Stock No.:
- 141-908
- Mfr. Part No.:
- 0RL20324-37
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | CANDY | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black, Pink | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | ESD | |
| Resistance Features | Pierce Resistant | |
| Size US | 5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series CANDY | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black, Pink | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features ESD | ||
Resistance Features Pierce Resistant | ||
Size US 5 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower Safety shoes is light and comfortable with upper in natural nubuck leather. This Safety shoes has aluminum toecap with water repellent and anti slip properties.
Anti puncture
Pierce resistant
