Jalas 3408A Unisex Black, Orange Aluminium Toe Capped Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 139-264
- Mfr. Part No.:
- 3408A-45
- Brand:
- Jalas
Subtotal (1 pair)**
$271.12
(exc. GST)
$298.23
(inc. GST)
On back order for despatch 16/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $271.12 |
**price indicative
- RS Stock No.:
- 139-264
- Mfr. Part No.:
- 3408A-45
- Brand:
- Jalas
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jalas | |
Series | 3408A | |
Gender | Unisex | |
Shoe Size EU | 45 | |
Shoe Size UK | 10.5 | |
Shoe Size US | 11 | |
Colour | Black, Orange | |
Safety Toe | Yes | |
Safety Toe Type | Aluminium | |
Select all | ||
---|---|---|
Brand Jalas | ||
Series 3408A | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11 | ||
Colour Black, Orange | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||