Jalas 3408A Unisex Black, Orange Aluminium Toe Capped Safety Shoes, UK 3, EU 36
- RS Stock No.:
- 139-251
- Mfr. Part No.:
- 3408A-36
- Brand:
- Jalas
Subtotal (1 pair)*
$304.89
(exc. GST)
$335.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $304.89 |
*price indicative
- RS Stock No.:
- 139-251
- Mfr. Part No.:
- 3408A-36
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 3408A | |
| Gender | Unisex | |
| Shoe Size EU | 36 | |
| Shoe Size UK | 3 | |
| Shoe Size US | 4 | |
| Colour | Black, Orange | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 3408A | ||
Gender Unisex | ||
Shoe Size EU 36 | ||
Shoe Size UK 3 | ||
Shoe Size US 4 | ||
Colour Black, Orange | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Jalas light, breathable safety sandal with highest quality (S1P) protection built to puncture-proof your day. The PU-coated leather and textile upper provides a stable, supportive cradle for feet in indoor environments.
Excellent grip
Extra comfortable
Perfect fit
Extra comfortable
Perfect fit
