Jalas 3460A Unisex Black, Orange Aluminium Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 138-400
- Mfr. Part No.:
- 3460A-38
- Brand:
- Jalas
Subtotal (1 pair)*
$285.65
(exc. GST)
$314.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 August 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $285.65 |
*price indicative
- RS Stock No.:
- 138-400
- Mfr. Part No.:
- 3460A-38
- Brand:
- Jalas
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 3460A | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black, Orange | |
| Safety Toe Type | Aluminium | |
| Closure Type | Laces | |
| Additional Safety Features | Aluminium Toecap, Anti-Static Properties, Ergothan Shock Absorption System, ESD, Oil Resistant, Water Repellent | |
| Resistance Features | Oil-resistant Outsole, Water Repellent | |
| Size US | 5.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Split Leather, Textile | |
| Standards/Approvals | ASTM F2413-18, DGUV 112-191, EN ISO 20345:2011, IEC 61340-5-1, M/I/C SD 35, ÖNORM Z 1259 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 3460A | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black, Orange | ||
Safety Toe Type Aluminium | ||
Closure Type Laces | ||
Additional Safety Features Aluminium Toecap, Anti-Static Properties, Ergothan Shock Absorption System, ESD, Oil Resistant, Water Repellent | ||
Resistance Features Oil-resistant Outsole, Water Repellent | ||
Size US 5.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Split Leather, Textile | ||
Standards/Approvals ASTM F2413-18, DGUV 112-191, EN ISO 20345:2011, IEC 61340-5-1, M/I/C SD 35, ÖNORM Z 1259 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
