Jalas 3460A Unisex Black, Orange Aluminium Toe Capped Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 138-402
- Mfr. Part No.:
- 3460A-39
- Brand:
- Jalas
Subtotal (1 pair)**
$275.42
(exc. GST)
$302.96
(inc. GST)
On back order for despatch 06/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $275.42 |
**price indicative
- RS Stock No.:
- 138-402
- Mfr. Part No.:
- 3460A-39
- Brand:
- Jalas
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jalas | |
Series | 3460A | |
Gender | Unisex | |
Shoe Size EU | 39 | |
Shoe Size UK | 6 | |
Shoe Size US | 6.5 | |
Colour | Black, Orange | |
Safety Toe | Yes | |
Safety Toe Type | Aluminium | |
Select all | ||
---|---|---|
Brand Jalas | ||
Series 3460A | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 6.5 | ||
Colour Black, Orange | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips