Jalas 5302 Unisex Black, White Safety Shoes, UK 2, EU 35
- RS Stock No.:
- 122-751
- Mfr. Part No.:
- 5302-35
- Brand:
- Jalas
Subtotal (1 pair)*
$225.62
(exc. GST)
$248.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $225.62 |
*price indicative
- RS Stock No.:
- 122-751
- Mfr. Part No.:
- 5302-35
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Safety Shoes | |
| Series | 5302 | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Black, White | |
| Closure Type | Laces | |
| Resistance Features | Oil-resistant Outsole | |
| Additional Safety Features | Anti-Static Properties, Ergothan Shock Absorption System, ESD, Oil Resistant | |
| Size US | 3.5 | |
| Upper Material | Textile | |
| Standards/Approvals | CE, E, EAC DGUV 112-191, EN ISO 20347:2012 O1, FO, ÖNORM Z 1259, SRC | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Safety Shoes | ||
Series 5302 | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Black, White | ||
Closure Type Laces | ||
Resistance Features Oil-resistant Outsole | ||
Additional Safety Features Anti-Static Properties, Ergothan Shock Absorption System, ESD, Oil Resistant | ||
Size US 3.5 | ||
Upper Material Textile | ||
Standards/Approvals CE, E, EAC DGUV 112-191, EN ISO 20347:2012 O1, FO, ÖNORM Z 1259, SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Jalas Occupational shoe blends the appeal of sports footwear with robust protective features. Inspired by lightweight athletic designs, it incorporates a ventilated textile upper that offers exceptional durability and support, ideal for extended perio
Anti static properties
Breathable mesh
Low weight
Breathable
Double shock absorption zones
Related links
- Jalas 5302 Unisex Black UK 13, EU 48
- Jalas 5302 Unisex Black UK 12, EU 47
- Jalas 5372 Unisex Black UK 2, EU 35
- Jalas 5382 Unisex Black UK 2, EU 35
- Jalas SPOC 5392 Unisex Black UK 2, EU 35
- Jalas TEMPUS 5618 Unisex Black UK 2, EU 35
- Jalas 5668 Unisex Black White Steel Safety Shoes EU 35
- Jalas 5628 Unisex Black White Steel Safety Shoes EU 35
