LEMAITRE SECURITE DERBY NOIR Unisex Black Composite Safety Shoes, UK 3, EU 36
- RS Stock No.:
- 100-495
- Mfr. Part No.:
- DERNS30NR36
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
$206.13
(exc. GST)
$226.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $206.13 |
*price indicative
- RS Stock No.:
- 100-495
- Mfr. Part No.:
- DERNS30NR36
- Brand:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | DERBY NOIR | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Composite | |
| Size US | 4 | |
| Resistance Features | Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series DERBY NOIR | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Composite | ||
Size US 4 | ||
Resistance Features Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Lemaitre DERBY NOIR shoes are easy to put on and adapts to the morphology of the foot. It is suitable for management and service professions with outsole designed for industrial floorings and urban environments.
Elegance and relaxation in a casual chic style
Antibacterial memory foam insole
Protective toe cap
Large bearing surface
Shock absorption
Related links
- LEMAITRE SECURITE DERBY NOIR Unisex Black Composite Safety Shoes EU 39
- LEMAITRE SECURITE DERBY NOIR Unisex Black Composite Safety Shoes EU 37
- LEMAITRE SECURITE DERBY NOIR Unisex Black Composite Safety Shoes EU 44
- LEMAITRE SECURITE DERBY NOIR Unisex Black Composite Safety Shoes EU 35
- LEMAITRE SECURITE DERBY NOIR Unisex Black Composite Safety Shoes EU 49
- LEMAITRE SECURITE DERBY NOIR Unisex Black Composite Safety Shoes EU 38
- LEMAITRE SECURITE DERBY NOIR Unisex Black Composite Safety Shoes EU 46
- LEMAITRE SECURITE DERBY NOIR Unisex Black Composite Safety Shoes EU 47
