Hengstler Safety Relay, 24VV dc, 3 Safety Contacts
- RS Stock No.:
- 283-7436
- Distrelec Article No.:
- 137-94-701
- Mfr. Part No.:
- H-468-1017
- Brand:
- Hengstler
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$85.22
(exc. GST)
$93.74
(inc. GST)
Units | Per unit |
---|---|
1 + | $85.22 |
- RS Stock No.:
- 283-7436
- Distrelec Article No.:
- 137-94-701
- Mfr. Part No.:
- H-468-1017
- Brand:
- Hengstler
Related links
- Hengstler Single-Channel Safety Relay Safety Relay, 240V
- Hengstler Safety Relay, 24V dc, 4 Safety Contacts
- Hengstler Single-Channel Safety Relay Safety Relay, 240V, 4 Safety Contacts
- Phoenix Contact Safety Relay, 24V dc, 3 Safety Contacts
- Dold Two Hand Control Safety Relay, 24V ac/dc, 3 Safety Contacts
- Schmersal Dual-Channel Safety Switch/Interlock Safety Relay, 24V...
- Siemens Dual-Channel Safety Relay, 24V dc, 3 Safety Contacts
- Pilz Dual-Channel Safety Switch Safety Relay, 24V dc, 3 Safety Contacts