Siemens Safety Relay, 690V
- RS Stock No.:
- 239-2663
- Mfr. Part No.:
- 3RK1911-2BF02
- Brand:
- Siemens
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$406.54
(exc. GST)
$447.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $406.54 |
- RS Stock No.:
- 239-2663
- Mfr. Part No.:
- 3RK1911-2BF02
- Brand:
- Siemens
Related links
- Siemens Safety Relay
- Siemens Safety Relay Safety Relay, 24V, 3 Safety Contacts
- Siemens Dual-Channel Safety Switch Safety Relay, 24V, 2 Safety Contacts
- Safety Relays
- Siemens Dual-Channel Emergency Stop Safety Relay, 110 → 240V, 4...
- Siemens Single-Channel Safety Relay, 24V dc, 4 Safety Contacts
- Siemens Dual-Channel Safety Switch/Interlock Safety Relay, 24V...
- Siemens Dual-Channel Emergency Stop Safety Relay, 24V, 1 Safety Contacts