- RS Stock No.:
- 183-7202
- Mfr. Part No.:
- 3SK2611-3AA00
- Brand:
- Siemens
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,095.38
(exc. GST)
$1,204.92
(inc. GST)
Units | Per unit |
1 + | $1,095.38 |
- RS Stock No.:
- 183-7202
- Mfr. Part No.:
- 3SK2611-3AA00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
SIRIUS, Diagnostics display for 3SK2 and modular Safety system 3RK3 for displaying diagnostics data.
Specifications
Attribute | Value |
---|---|
Range | SIRIUS |
Depth | 60mm |
Width | 42mm |
Terminal Type | Screw |
Length | 96mm |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Siemens SENTRON Busbar Connector 60mm Pitch
- Siemens 1 PROFIBUS RS485 Serial Card
- Siemens SITOP PSU400M Switch Mode DIN Rail Power Supply 24V dc dc...