- RS Stock No.:
- 181-1425
- Mfr. Part No.:
- XPSAXE5120P
- Brand:
- Schneider Electric
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$939.35
(exc. GST)
$1,033.29
(inc. GST)
Units | Per unit |
1 + | $939.35 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 181-1425
- Mfr. Part No.:
- XPSAXE5120P
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Module xpsaxe - stop and switch monitoring - 24 v dc
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V ac/dc |
Safety Contacts | 3 |
Function | Emergency Stop Monitoring |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Better World Product | Yes |
Depth | 114mm |
Better World Verification | Green Premium |
Width | 22.5mm |
Length | 99mm |
Related links
- Pilz Single-Channel Speed/Standstill Monitoring Safety Relay 1...
- Siemens Single-Channel Emergency Stop Monitoring Safety Relay 4...
- Banner 3-Channel Safety Monitoring Safety Relay, 24V ac/dc
- Schneider Electric Emergency Stop Monitoring Safety Relay, 24V dc
- Schneider Electric Single-Channel Emergency Stop Monitoring Safety...
- Schneider Electric Safety Relay
- Dold Dual-Channel Speed/Standstill Monitoring Safety Relay 3...
- Schneider Electric Emergency Stop Monitoring Safety Relay, 48 → 240V