ZANDER AACHEN SK5C Safety Relay 24V 1/2 5 Safety Contacts

N

Subtotal (1 unit)*

$332.94

(exc. GST)

$366.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$332.94

*price indicative

RS Stock No.:
562-130
Mfr. Part No.:
472342
Brand:
ZANDER AACHEN
Find similar products by selecting one or more attributes.
Select all

Brand

ZANDER AACHEN

Supply Voltage

24V

Number of Channels

1/2

Safety Contacts

5

Function

Safety Relay

Reset Method

Automatic

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Width

22.5mm

Depth

114mm

Series

SK5C

Performance Level

e

Length

99mm

COO (Country of Origin):
DE
The H.ZANDER SK5C is a coupling relay with forcibly guided contacts according to EN 61810-3, which can be used in safety-related applications according to EN ISO 13849-1 and EN 62061 and EN 61508 up to PL e or SIL 3. The SK5C couples safe signals of e.g. pulsed PLC’s to the periphery for galvanic isolation and power adjustment and can also used for contact expansion of a safety relay such as from the ZANDER SR series.

Forcibly guided relay contacts according to EN 61810-3
5 NO and 1NC
Coupling of safe signals for galvanically isolated power adjustment
Contact expansion for safety relays
Display of the switching status via LED

Related links