RS PRO White, Red, Black Gloss Polymeric Vinyl Safety Label Flammable Text 40 mm x 40mm
- RS Stock No.:
- 818-7739
- Distrelec Article No.:
- 304-14-613
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$31.55
(exc. GST)
$34.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $31.55 | $1.578 |
| 5 - 9 | $31.26 | $1.563 |
| 10 + | $30.78 | $1.539 |
*price indicative
- RS Stock No.:
- 818-7739
- Distrelec Article No.:
- 304-14-613
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Label | |
| Sign Legend | Flammable | |
| Self-Adhesive | Yes | |
| Height | 40mm | |
| Material | Gloss Polymeric Vinyl | |
| Legend Colour | White, Red, Black | |
| Quantity Per Package | 20Per Pack | |
| Width | 40mm | |
| Symbol/Text Colour | Red, Black | |
| Sign Legend Style | Symbol | |
| Standards/Approvals | ISO 7010, RoHS | |
| Sub Type | Corrosive | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Label | ||
Sign Legend Flammable | ||
Self-Adhesive Yes | ||
Height 40mm | ||
Material Gloss Polymeric Vinyl | ||
Legend Colour White, Red, Black | ||
Quantity Per Package 20Per Pack | ||
Width 40mm | ||
Symbol/Text Colour Red, Black | ||
Sign Legend Style Symbol | ||
Standards/Approvals ISO 7010, RoHS | ||
Sub Type Corrosive | ||
- COO (Country of Origin):
- GB
Corrosive GHS Labels
These Corrosive GHS Labels from RS comply with the Globally Harmonised System of Classification and Labelling of Chemicals (GHS).
As of June 2015 GHS replaces CHiP regulations with new symbols on a diamond shaped pictogram.
Labels are supplied in a sheet format with 20 labels per sheet and are produced in a strong, self-adhesive vinyl that provides long-term outdoor durability and offers a B1 Fire Rating.
Related links
- RS PRO White Black Gloss Polymeric Vinyl Safety Label Flammable Text 40 mm x 40 mm
- RS PRO Red Black Gloss Polymeric Vinyl Safety Label Flammable Text 40 mm x 40 mm
- RS PRO White Red Gloss Polymeric Vinyl Safety Label Flammable Text 40 mm x 40 mm
- RS PRO Black Red Gloss Polymeric Vinyl Safety Label Flammable Text 40 mm x 40 mm
- RS PRO White Gloss Polymeric Vinyl Safety Label GHS Flammable Text 100 mm x 100 mm
- RS PRO White Gloss Polymeric Vinyl Safety Label GHS Toxic Text 100 mm x 100 mm
- RS PRO White Gloss Polymeric Vinyl Safety Label GHS Oxidising Text 100 mm x 100 mm
- RS PRO White Gloss Polymeric Vinyl Safety Label GHS Irritant Text 100 mm x 100 mm
