Entrelec Black Vinyl Safety Label 12.5 mm x 12.5mm
- RS Stock No.:
- 274-8926
- Mfr. Part No.:
- 1SET530003R0000
- Brand:
- Entrelec
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 274-8926
- Mfr. Part No.:
- 1SET530003R0000
- Brand:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Safety Label | |
| Self-Adhesive | Yes | |
| Height | 12.5mm | |
| Material | Vinyl | |
| Legend Colour | Black | |
| Quantity Per Package | 300Per Pack | |
| Width | 12.5mm | |
| Label Diameter | 12.5mm | |
| Standards/Approvals | ISO 7010, IEC 160417 | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Safety Label | ||
Self-Adhesive Yes | ||
Height 12.5mm | ||
Material Vinyl | ||
Legend Colour Black | ||
Quantity Per Package 300Per Pack | ||
Width 12.5mm | ||
Label Diameter 12.5mm | ||
Standards/Approvals ISO 7010, IEC 160417 | ||
- COO (Country of Origin):
- FR
The Entrelec label kits are a selection of popular pre printed symbols for the electrical panel installations and other similar uses. This group of labels is permanent self adhesive indicator labels. All labels are made of a high quality, flexible vinyl base material for tough performance with a strong permanent acrylic adhesive. The label construction allows the use in many industrial applications such as electrical cabinets. The labels are supplied in handy pocket size convenient booklet.
Packing to hung
Label assortment
Easy to store and display
High resistance to aggressive fluids
Compliant with IEC 60417 and ISO 7010 W012
Related links
- Entrelec Black Vinyl Safety Label 12.5 mm x 12.5 mm
- RS PRO Green, Black Vinyl Safety Label Symbol Text 12.5 mm x 12.5 mm
- Siemens Inscription Plate for Use with 12.5 mm x 27 mm Label
- RS PRO Yellow, Black Vinyl Safety Label Symbol Text 25 mm x 25mm
- RS PRO Yellow, Black Vinyl Safety Label Caution This installation has wiring colours to two versions of BS 7671. Great
- RS PRO Green, Black Vinyl Safety Label Symbol Text 25 mm x 25 mm
- Brady Yellow, Black Vinyl Safety Label Caution-Laser Radiation When Open Avoid Exposure To Beam Text 52 mm x 105 mm
- RS PRO Black, Yellow Vinyl Safety Label 415V AC Text 20 mm x 60mm
