SICK FX0 Series Safety Controller, 1 Inputs, 5 Outputs, 24V dc
- RS Stock No.:
- 701-9206
- Mfr. Part No.:
- FX0-GPRO00000
- Brand:
- SICK
Subtotal (1 unit)*
$1,258.80
(exc. GST)
$1,384.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,258.80 |
*price indicative
- RS Stock No.:
- 701-9206
- Mfr. Part No.:
- FX0-GPRO00000
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Controller | |
| Series | FX0 | |
| Mount Type | DIN Rail | |
| Sub Type | Safety Controller | |
| For Use With | Flexi Soft System | |
| Supply Voltage | 24V dc | |
| Number of Inputs | 1 | |
| Number of Outputs | 5 | |
| Power Rating | 1.6W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Controller | ||
Series FX0 | ||
Mount Type DIN Rail | ||
Sub Type Safety Controller | ||
For Use With Flexi Soft System | ||
Supply Voltage 24V dc | ||
Number of Inputs 1 | ||
Number of Outputs 5 | ||
Power Rating 1.6W | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE | ||
Flexi Soft Gateway - Profibus-DP
For the integration of Flexi Soft data into an existing PLC, up to two gateways can be added to a system
The gateways provide I/O status and Error/Status messaging
Non-safety related information can be sent to the Flexi Soft from the network
Addressing (delivery status): Default Gateway: 0.0.0.0, IP: 192.168.250.250, Subnetmask: 255.255.0.0
Fieldbus: Profibus-DP
Transmission rate: 12MBaud
Maximum power consumption: 1.6 W
Related links
- SICK FX0 Series Safety Controller 2 Outputs, 24V dc
- SICK FX0 Series Safety Module 5 Outputs, 24V dc
- SICK FX0 Series Input/Output Module 5 Outputs, 24V dc
- SICK FX0 Series Safety Controller 5 Safety Outputs
- SICK FX0 Series Input/Output Module 8 Outputs 30 V
- SICK FLEXIL Series Input/Output Module 5 Outputs 30 V dc
- SICK FLEXIL Series Input/Output Module 5 Outputs, 24V dc
- ABB GATE-D2 Series Safety Module 5 Outputs NO/2 NC