SICK UE410 Series Output Module, 2 Outputs, 30V dc, 2 NO
- RS Stock No.:
- 480-936
- Mfr. Part No.:
- UE410-2RO3
- Brand:
- SICK
Subtotal (1 unit)*
$523.52
(exc. GST)
$575.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $523.52 |
*price indicative
- RS Stock No.:
- 480-936
- Mfr. Part No.:
- UE410-2RO3
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | UE410 | |
| Product Type | Output Module | |
| Sub Type | Output Module | |
| Mount Type | DIN Rail | |
| For Use With | UE410 | |
| Supply Voltage | 30V dc | |
| Normal State Configuration | 2 NO | |
| Number of Outputs | 2 | |
| Terminal Type | Screw | |
| Power Rating | 1.6W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series UE410 | ||
Product Type Output Module | ||
Sub Type Output Module | ||
Mount Type DIN Rail | ||
For Use With UE410 | ||
Supply Voltage 30V dc | ||
Normal State Configuration 2 NO | ||
Number of Outputs 2 | ||
Terminal Type Screw | ||
Power Rating 1.6W | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- DE
UE410 Expansion Modules, Output
The UE410-2RO/UE410-4RO output extensions make one or two two-channel, contact based outputs available. They do not have any influence on the specified logic instructions of a system structure and are controlled by the UE410-MU/UE410-XU outputs.
- RS Stock No. 2130019
- Mfr. Part No. 3UF7320-1AU00-0
Each
$1,519.01
- RS Stock No. 1113517
- Mfr. Part No. XPSMCMER0002
Each
$317.43
- RS Stock No. 8714625
- Mfr. Part No. R1.188.3930.0
Each
$489.65
- RS Stock No. 1113518
- Mfr. Part No. XPSMCMER0004
Each
$401.01
Related links
- SICK UE410 Series Safety Controller 30V dc, 4 NO
- SICK UE410 Series Safety Controller 2 Safety Outputs, 30V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs, 30V dc
- SICK UE410 Series Input/Output Module 3 Outputs, 24V dc
- SICK UE410 Series Input/Output Module 4 Outputs, 24V dc
- SICK UE410 Series Safety Controller 8 Outputs, 24V dc
- SICK UE410 Series Input Module 24V dc
- SICK UE410 Series Safety Controller 2 Safety Outputs, 24V dc











