Eaton Safety Interlock Switch, 1NO/1NC, Metal
- RS Stock No.:
- 272-7371
- Mfr. Part No.:
- 292372 LSM-11/F
- Brand:
- Eaton
1 / 1
Subtotal (1 unit)**
$123.56
(exc. GST)
$135.92
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $123.56 |
**price indicative
- RS Stock No.:
- 272-7371
- Mfr. Part No.:
- 292372 LSM-11/F
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Normal State Configuration | 1NO/1NC | |
Actuator Included | No | |
Safety Contacts | NO/NC | |
Housing Material | Metal | |
Select all | ||
---|---|---|
Brand Eaton | ||
Normal State Configuration 1NO/1NC | ||
Actuator Included No | ||
Safety Contacts NO/NC | ||
Housing Material Metal | ||
Related links
- Eaton Safety Interlock Switch Plastic
- Eaton Safety Interlock Switch Plastic
- Eaton LS Safety Interlock Switch Actuator Actuator Included, Plastic
- Eaton LS Safety Interlock Switch Actuator Actuator Included, Plastic
- Eaton Safety Interlock Switch Plastic
- Eaton Safety Interlock Switch Spring Lock
- Eaton Rotary Limit Switch IP66 Metal Housing 4A Max
- Eaton Roller Lever Limit Switch IP66 Metal Housing 4A Max