Omron D4SL-N Series Safety Interlock Switch, Power to Lock, 24V dc, 2NC + 1NC/1NO
- RS Stock No.:
- 265-5006
- Mfr. Part No.:
- D4SL-N4UFG
- Brand:
- Omron
Subtotal (1 unit)*
$512.73
(exc. GST)
$564.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $512.73 |
*price indicative
- RS Stock No.:
- 265-5006
- Mfr. Part No.:
- D4SL-N4UFG
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power to Lock / Unlock | Power to Lock | |
| Supply Voltage | 24V dc | |
| Series | D4SL-N | |
| Actuator Included | No | |
| Range | D4SL | |
| Normal State Configuration | 2NC + 1NC/1NO | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power to Lock / Unlock Power to Lock | ||
Supply Voltage 24V dc | ||
Series D4SL-N | ||
Actuator Included No | ||
Range D4SL | ||
Normal State Configuration 2NC + 1NC/1NO | ||
- COO (Country of Origin):
- JP
The Omron Guard Lock Safety Door Switch is a switch whose wiring time is reduced with two types of wiring methods capable of one-touch attachment and removal. A wide variety of built-in switches can be used for various devices.
IP67 degree of protection
Key holding force of 1300 N min
Key holding force of 1300 N min
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 3NC + 1NC/1NO
- Omron D4SL-N Series Solenoid Interlock Switch 24V dc, 2NC/1NO + 1NC/1NO
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 1NC/1NO + 1NC/1NO
- Omron D4SL-N Series Solenoid Interlock Switch 24V dc, 1NC/1NO + 1NC/1NO
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 2NC/1NO + 2NC
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 2NC/1NO + 2NC
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 2NC/NO + 2NC/NO
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 3NC + 2NC
