Banner SI-RFPT Safety Interlock Switch, TPE, Non-Contact
- RS Stock No.:
- 232-5261
- Mfr. Part No.:
- SI-RFPT-LP5
- Brand:
- Banner
Subtotal (1 unit)*
$230.04
(exc. GST)
$253.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.04 |
*price indicative
- RS Stock No.:
- 232-5261
- Mfr. Part No.:
- SI-RFPT-LP5
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Non-Contact | |
| Actuator Included | No | |
| Safety Contacts | 2 NC | |
| Housing Material | TPE | |
| Series | SI-RFPT | |
| IP Rating | IP69 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | PL e, Cat 4, or SIL CL 3 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Safety Interlock Switch | ||
Lock Type Non-Contact | ||
Actuator Included No | ||
Safety Contacts 2 NC | ||
Housing Material TPE | ||
Series SI-RFPT | ||
IP Rating IP69 | ||
Hazardous Area Certification No | ||
Standards/Approvals PL e, Cat 4, or SIL CL 3 | ||
- COO (Country of Origin):
- HU
The Banner SI-RF safety switch will meet Cat 4, PL e, or SIL CL 3 safety ratings. Thermoplastic primary housing material is used and has PNP auxiliary outputs on select models indicate door status. Operates on 24 V dc voltage and 100 ms response time. It has OSSD output type and M12 pigtail connection.
Minimum temperature -25 °C
Maximum temperature +70 °C
Relative humidity 93% @ 50 °C
IP rating IP69
Related links
- Banner SI-RFDT Safety Interlock Switch Non-Contact
- Banner SI-RF Safety Interlock Switch Non-Contact
- Banner SI-RF Safety Interlock Switch Actuator Included Non-Contact
- Banner SI-RF Series RFID Safety Switch 75V dc M12
- Banner SI-RF Series RFID Safety Switch 75V dc 2 m Cable
- Banner SI-RFST Series RFID Safety Switch 75V dc M12
- Banner SI-MAGB Series Magnetic Interlock Switch 170V dc NO, 3 m Cable
- Banner SI-MAG Series Magnetic Interlock Switch 170V dc 1 NC, 3 m Cable
