Recently searched

    Telemecanique Sensors XCSLE Safety Interlock Switch, 4NC/2NO, Keyed, Polyamide

    Subtotal (1 unit)**

    $194.34

    (exc. GST)

    $213.77

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$194.34

    **price indicative

    RS Stock No.:
    211-0013
    Mfr. Part No.:
    XCSLE3737512
    Brand:
    Telemecanique Sensors
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Telemecanique Sensors

    Lock Style

    Keyed

    Normal State Configuration

    4NC/2NO

    Maximum AC Voltage

    240V

    Connection Type

    M20

    Housing Material

    Polyamide

    Series

    XCSLE

    Related links