Bernstein AG BF Safety Interlock Switch Actuator Included
- RS Stock No.:
- 189-5321
- Mfr. Part No.:
- 6050101002
- Brand:
- Bernstein AG
Subtotal (1 unit)*
$323.61
(exc. GST)
$355.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.61 |
*price indicative
- RS Stock No.:
- 189-5321
- Mfr. Part No.:
- 6050101002
- Brand:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | Yes | |
| Series | BF | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Safety Interlock Switch | ||
Actuator Included Yes | ||
Series BF | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Door bolt for SLC with escape release
Related links
- Bernstein AG BF Safety Interlock Switch Actuator Included, Aluminium
- Bernstein AG BF Safety Interlock Switch Actuator Included
- Bernstein AG Safety Interlock Switch Actuator Included
- Bernstein AG SLC Safety Interlock Switch Actuator Included Interlock
- Bernstein AG SLC Safety Interlock Switch Actuator Included Key
- Bernstein AG SKI Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Key
- Bernstein AG SKI Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Bernstein AG SKT Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
